+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MEE1S2409SC

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 9VDC; Iout: 111mA; SIP

Manufacturer: Murata Power Solutions

Manufacturer part number:
MEE1S2409SC
TME Symbol:
MEE1S2409SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
9V DC
Output current
0.111A
Case
SIP
Mounting
THT
Manufacturer series
MEE1
Body dimensions
11.53x6.1x10mm
Efficiency
83%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.37 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MEE1S2409SC
22 in TME stock
Net price for quantities from 1 pcs - 4.93 USDGross price for quantities from 1 pcs - 4.93 USD
Net price for quantities from 105 pcs - 4.51 USDGross price for quantities from 105 pcs - 4.51 USD
Net price for quantities from 175 pcs - 4.43 USDGross price for quantities from 175 pcs - 4.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 35 pcs