+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MEE3S0509SC

Converter: DC/DC; 3W; Uin: 4.5÷5.5VDC; Uout: 9VDC; Iout: 333mA; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
MEE3S0509SC
TME Symbol:
MEE3S0509SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
3W
Input voltage
4.5...5.5V DC
Output voltage
9V DC
Output current
0.333A
Case
SIP
Mounting
THT
Manufacturer series
MEE3
Body dimensions
14.15x8.15x10.15mm
Efficiency
87%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.3 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MEE3S0509SC
0 in TME stock
Net price for quantities from 1 pcs - 11.39 USDGross price for quantities from 1 pcs - 11.39 USD
Net price for quantities from 50 pcs - 10.57 USDGross price for quantities from 50 pcs - 10.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.