+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 10.8...13.2V DC | |
Output voltage | 9V DC | |
Output current | 0.333A | |
Case | SIP | |
Mounting | THT | |
Manufacturer series | MEE3 | |
Body dimensions | 14.15x8.15x10.15mm | |
Efficiency | 88% | |
Operating temperature | -40...85°C | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |