+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MEF 1A 250V

Fuse: fuse; 1A; 250VAC; quick blow

NEW

Manufacturer: CONQUER ELECTRONIC

Manufacturer part number:
MEF 1A 250V
TME Symbol:
MEF1A250V

Specification

Manufacturer
CONQUER ELECTRONIC
Type of fuse
fuse
Kind of fuse
miniature
Current rating
1A
Rated voltage
250V AC
Fuse characteristics
quick blow
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses TR5 - Fast CONQUER ELECTRONIC,
*
MEF 1A 250V
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD