+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 3.14...3.45V DC | |
Output voltage | 3.3V DC | |
Output current | 303mA | |
Case | SIP7 | |
Mounting | PCB | |
Body dimensions | 19.65x10.15x6.15mm | |
Efficiency | 66% | |
Operating temperature | -40...85°C | |
Switching frequency | 45kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 3.5kV | |
Number of outputs | 1 |