+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 3135...3465mV DC | |
Output voltage | 3.3V DC | |
Output current | 303mA | |
Case | SIP | |
Mounting | THT | |
Manufacturer series | MEF1 | |
Body dimensions | 19.65x6.15x10.15mm | |
Efficiency | 66% | |
Operating temperature | -40...85°C | |
Insulation voltage | 1kV DC | |
Number of outputs | 1 |