+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1015-652

Digital multimeter; LCD; (6000); VDC: 60mV,600mV,6V,60V,600V,1kV


Manufacturer: MEGGER

Manufacturer part number:
1015-652
TME Symbol:
MEG-AVO415

Specification

Manufacturer
MEGGER
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.5% + 5 digit) @(6V...60V), ±(0.6% + 6 digit) @(600V...1kV), ±(0.9% + 9 digit) @(60mV...600mV)
AC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.8% + 3 digit), ±(0.8% + 8 digit) @1kV, ±(0.9% + 9 digit) @60mV
Bandwidth for AC voltage measurements
45Hz...1kHz
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(1% + 3 digit) @(600µA...600mA), ±(1.5% + 3 digit) @(6A...10A)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
Bandwidth for AC current measurements
45Hz...1kHz
True effective value measurement
True RMS AC
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
99.99nF/999.9nF/9.999µF/99.99µF/999.9µF/9.999mF/99.99mF
Capacitance measuring accuracy
±(4%+ 5 digit), ±(5%+20 digit) @ 99.99nF, ±10% @ 9.999mF, ±10% @ 99.99mF
Frequency measuring range
9.999Hz/99.99Hz/999.9Hz/9.999kHz/99.99kHz/999.9kHz/9.999MHz
Frequency measuring accuracy
±(0.1%+4 digit)
Temperature measuring range
-40...1000°C
Temperature measurement accuracy
±(3% + 3°C)
Diode test
3.2V
Test
circuit continuity, diodes
Continuity test
acoustic indication, optical indication, <50Ω
IP rating
IP67
Weight with battery
427g
Conform to the norm
CAT III 1000V CAT IV 600V IEC 61010-1
Dimensions (W x H x D)
180x82x55mm
AC current measuring accuracy
  • ±(1.5% + 3 digit)@(600µA...600mA)
  • ±(2% + 3 digit)@(6A...10A)
Resistance measuring accuracy
  • ±(0.8%+2 digit)@(6kΩ...600kΩ)
  • ±(1%+2% range)@(600Ω)
  • ±(1%+5 digit)@(60MΩ)
  • ±(1.2%+2 digit)@(6MΩ)
Power supply
  • battery 6F22 9V x1
Standard equipment
  • adapters
  • case
  • crocodile clips
  • test leads
  • user's manual
Measuring instrument features
  • automatic power-off
  • low battery indicator
  • MIN/MAX/REL function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight600 g
See other products in this category: Portable digital multimeters MEGGER,
*
1015-652
0 in TME stock
Net price for quantities from 1 pcs - 179.26 USDGross price for quantities from 1 pcs - 179.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.