+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1000-219

Digital multimeter; LCD; 3,5 digit (1999); 1,5x/s; VDC: 200V,1kV

Manufacturer: MEGGER

Manufacturer part number:
1000-219
TME Symbol:
MEG-DCM330

Specification

Manufacturer
MEGGER
Type of meter
digital multimeter
Measurement
AC current, AC voltage, continuity, DC voltage, resistance
Kind of display used
LCD
Display parameters
3,5 digit (1999)
Sampling
1,5x/s
DC voltage measuring range
200V/1kV
DC voltage measuring accuracy
±(1% + 2 digit)
AC voltage measuring range
200V/1kV
AC voltage measuring accuracy
±(1.5% + 5 digit)
Bandwidth for AC voltage measurements
50...500Hz
AC current measuring range
0...200A
AC current measuring accuracy
±(3% + 3 digit)
Bandwidth for AC current measurements
50...60Hz
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Resistance measuring accuracy
±(1%+2 digit)
Diode test
1mV
Continuity test
acoustic indication, <50Ω
Weight with battery
280g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
54x193x31mm
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • case
  • test leads
  • user's manual
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • HOLD function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight409.3 g

WATCH VIDEO

See other products in this category: Portable digital multimeters MEGGER,
*
1000-219
1 in TME stock
Net price for quantities from 1 pcs - 142.71 USDGross price for quantities from 1 pcs - 142.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.