+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 10.8...13.2V DC | |
Output voltage | 9V DC | |
Output voltage 2 | -9V DC | |
Output current | 0.11A | |
Case | SIP | |
Mounting | THT | |
Manufacturer series | MEJ1 | |
Body dimensions | 19.65x10.05x12.65mm | |
Efficiency | 77% | |
Operating temperature | -40...85°C | |
Insulation voltage | 5.2kV DC | |
Number of outputs | 2 |