+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MEJ1S0303SC

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 3.3VDC; Iout: 303mA


Manufacturer: Murata Power Solutions

Manufacturer part number:
MEJ1S0303SC
TME Symbol:
MEJ1S0303SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
3.3V DC
Output current
303mA
Case
SIP
Mounting
THT
Manufacturer series
MEJ1
Body dimensions
19.65x10.05x12.65mm
Efficiency
70%
Operating temperature
-40...85°C
Insulation voltage
5.2kV DC
Number of outputs
1
Dimensions
Gross weight4.3 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MEJ1S0303SC
0 in TME stock
Net price for quantities from 1 pcs - 8.26 USDGross price for quantities from 1 pcs - 8.26 USD
Net price for quantities from 50 pcs - 7.48 USDGross price for quantities from 50 pcs - 7.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.