+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MEJ1S0305SC

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 5VDC; Iout: 200mA; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
MEJ1S0305SC
TME Symbol:
MEJ1S0305SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP
Mounting
THT
Manufacturer series
MEJ1
Body dimensions
19.65x10.05x12.65mm
Efficiency
71.5%
Operating temperature
-40...85°C
Insulation voltage
5.2kV DC
Number of outputs
1
Dimensions
Gross weight4.25 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MEJ1S0305SC
8 in TME stock
Net price for quantities from 1 pcs - 8.27 USDGross price for quantities from 1 pcs - 8.27 USD
Net price for quantities from 100 pcs - 7.69 USDGross price for quantities from 100 pcs - 7.69 USD
Net price for quantities from 125 pcs - 7.58 USDGross price for quantities from 125 pcs - 7.58 USD
Net price for quantities from 175 pcs - 7.38 USDGross price for quantities from 175 pcs - 7.38 USD
Net price for quantities from 250 pcs - 7.16 USDGross price for quantities from 250 pcs - 7.16 USD
Net price for quantities from 500 pcs - 6.77 USDGross price for quantities from 500 pcs - 6.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs