+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MEJ1S1509SC

Converter: DC/DC; 1W; Uin: 13.5÷16.5VDC; Uout: 9VDC; Iout: 111mA; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
MEJ1S1509SC
TME Symbol:
MEJ1S1509SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
13.5...16.5V DC
Output voltage
9V DC
Output current
0.111A
Case
SIP
Mounting
THT
Manufacturer series
MEJ1
Body dimensions
19.65x10.05x12.65mm
Efficiency
76%
Operating temperature
-40...85°C
Insulation voltage
5.2kV DC
Number of outputs
1
Dimensions
Gross weight4.3 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MEJ1S1509SC
0 in TME stock
Net price for quantities from 1 pcs - 8.27 USDGross price for quantities from 1 pcs - 8.27 USD
Net price for quantities from 100 pcs - 7.68 USDGross price for quantities from 100 pcs - 7.68 USD
Net price for quantities from 125 pcs - 7.56 USDGross price for quantities from 125 pcs - 7.56 USD
Net price for quantities from 250 pcs - 7.48 USDGross price for quantities from 250 pcs - 7.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.