+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MEM2012SC151T001

Filter: anti-interference; 150pF; SMD; 1A; 0805; 12V


Manufacturer: TDK

Manufacturer part number:
MEM2012SC151T001
TME Symbol:
MEM2012SC151T001

Specification

Manufacturer
TDK
Type of filter
anti-interference
Capacitance
0.15nF
Mounting
SMD
Max. operating current
1A
Case - inch
0805
Case - mm
2012
Operating voltage
12V
Operating temperature
-40...85°C
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters TDK,
*
MEM2012SC151T001
0 in TME stock
Net price for quantities from 4000 pcs - 0.18 USDGross price for quantities from 4000 pcs - 0.18 USD
Net price for quantities from 8000 pcs - 0.17 USDGross price for quantities from 8000 pcs - 0.17 USD
Net price for quantities from 12000 pcs - 0.17 USDGross price for quantities from 12000 pcs - 0.17 USD
Net price for quantities from 24000 pcs - 0.16 USDGross price for quantities from 24000 pcs - 0.16 USD
Net price for quantities from 40000 pcs - 0.16 USDGross price for quantities from 40000 pcs - 0.16 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.