+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MESC-152M-01

Inductor: wire; THT; 1500uH; 0.08A; R: 64800mΩ; ±20%; Ø7.5x24mm


Manufacturer: FASTRON

Manufacturer part number:
MESC-152M-01
TME Symbol:
MESC-152M-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
1.5mH
Operating current
80mA
Resistance
64800mΩ
Tolerance
±20%
Body dimensions
Ø7.5x24mm
Test frequency
0.1MHz
Leads
axial
Core material
ferrite
Diameter
7.5mm
Height
24mm
Gross weight2.102 g
Certificates
See other products in this category: Inductors FASTRON,
*
MESC-152M-01
137 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD