+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MESC-220M-01

Inductor: wire; THT; 22uH; 3A; R: 84mΩ; ±20%; Ø7.5x24mm; Leads: axial


Manufacturer: FASTRON

Manufacturer part number:
MESC-220M-01
TME Symbol:
MESC-220M-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
22µH
Operating current
3A
Resistance
84mΩ
Tolerance
±20%
Body dimensions
Ø7.5x24mm
Test frequency
0.1MHz
Leads
axial
Core material
ferrite
Diameter
7.5mm
Height
24mm
Gross weight2.929 g
Certificates
See other products in this category: Inductors FASTRON,
*
MESC-220M-01
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
Packaging method by the manufacturer:Reel = 1 000 pcs