+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3132PP

Compression sprayer; to acids; plastic; 1.5l; 3bar

Manufacturer: MESTO

Manufacturer part number:
3132PP
TME Symbol:
MESTO-3132PP

Specification

Manufacturer
MESTO
Type of garden tool
compression sprayer
Tools application
to acids
Material
plastic
Tank capacity
1.5l
Operating pressure
3bar
Seal material
FPM
Gross weight432.5 g
See other products in this category: Garden Tools MESTO
*
3132PP
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.