+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3232FO

Foamer; to acids; plastic; 4l


Manufacturer: MESTO

Manufacturer part number:
3232FO
TME Symbol:
MESTO-3232FO

Specification

Manufacturer
MESTO
Type of garden tool
foamer
Tools application
to acids
Material
plastic
Tank capacity
4l
Gross weight1.9726 kg
See other products in this category: Garden Tools MESTO
*
3232FO
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 4 pcs