+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3595F

Compression sprayer; for kerosene; stainless steel; industrial

Manufacturer: MESTO

Manufacturer part number:
3595F
TME Symbol:
MESTO-3595F

Specification

Manufacturer
MESTO
Type of garden tool
compression sprayer
Tools application
for kerosene
Material
stainless steel
Version
industrial
Tank capacity
6l
Operating pressure
6bar
Gross weight4.819 kg
See other products in this category: Garden Tools MESTO
*
3595F
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.