+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3701

Lance; 1.07÷2m; telescopic


Manufacturer: MESTO

Manufacturer part number:
3701
TME Symbol:
MESTO-3701

Specification

Manufacturer
MESTO
Type of garden accessories
lance
Length
1.07...2m
Version
telescopic
Related items
MESTO-3552, MESTO-3558, MESTO-3615S, MESTO-3615SE
Gross weight428.3 g
See other products in this category: Garden Tools MESTO
*
3701
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.