+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A 1013

Crocodile clip; black; 4mm

NEW

Manufacturer: METREL

Manufacturer part number:
A 1013
TME Symbol:
METR-A1013

Specification

Manufacturer
METREL
Type of test accessories
crocodile clip
Colour
black
Socket size
4mm
Related items
METR-MI2093, METR-MI3102, METR-MI3155EU, METR-MI3394CE-EU
Gross weight100 g
See other products in this category: 2mm Crocodile Clips METREL,
*
A 1013
0 in TME stock
Net price for quantities from 1 pcs - 10.57 USDGross price for quantities from 1 pcs - 10.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.