+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MI2093

Tester: non-contact voltage detector

Manufacturer: METREL

Manufacturer part number:
MI2093
TME Symbol:
METR-MI2093

Specification

Manufacturer
METREL
Type of tester
non-contact voltage detector
Detection
conductors at depth up to 2m, localisation of wire breaks, localizes cable routes in ground, localizes routes of metal pipes for water and central heating systems
Pollution degree
2
Receiver dimensions
45x45x210mm
Transmitter dimensions
80x50x150mm
Power supply
  • battery 6F22 9V x1
  • battery LR6 AA 1,5V x4
Measuring instrument features
  • adjustable sensitivity
  • LED and acoustic indication of transmitter and receiver operation
  • localisation of wire damage
Gross weight1.2284 kg
Guarantee (months)12

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers METREL,
*
MI2093
0 in TME stock
Net price for quantities from 1 pcs - 827.64 USDGross price for quantities from 1 pcs - 827.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.