+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MEV1S2412SC

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 12VDC; Iout: 84mA; SIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
MEV1S2412SC
TME Symbol:
MEV1S2412SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Output current
84mA
Case
SIP
Mounting
THT
Manufacturer series
MEV1
Body dimensions
19.65x6.15x10.15mm
Efficiency
87.5%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight2.27 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MEV1S2412SC
0 in TME stock
Net price for quantities from 1 pcs - 8.30 USDGross price for quantities from 1 pcs - 8.30 USD
Net price for quantities from 5 pcs - 7.62 USDGross price for quantities from 5 pcs - 7.62 USD
Net price for quantities from 25 pcs - 7.15 USDGross price for quantities from 25 pcs - 7.15 USD
Net price for quantities from 50 pcs - 6.69 USDGross price for quantities from 50 pcs - 6.69 USD
Net price for quantities from 100 pcs - 6.22 USDGross price for quantities from 100 pcs - 6.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs