+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MEW-01/ANT

Power monitor; Smart Home; for DIN rail mounting; IP20; SUPLA


Manufacturer: ZAMEL

Manufacturer part number:
MEW-01/ANT

Alternative designations: SPL10000031

TME Symbol:
MEW-01/ANT

Specification

Manufacturer
ZAMEL
Type of automation module
power monitor
Trade name
Smart Home
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
SUPLA
Operating temperature
-10...55°C
Application
intelligent house
Interface
WiFi
Voltage between phases (for three phase system)
3 x 400V AC
Kind of module
wireless
Software
available on AppStore, available on Google Play, Supla
Kit contents
  • antenna
  • current sensors
  • module
Gross weight467.4 g
Certificates
EAN code5903669460916
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
MEW-01/ANT
12 in TME stock
Net price for quantities from 1 pcs - 179.05 USDGross price for quantities from 1 pcs - 179.05 USD
Net price for quantities from 5 pcs - 172.66 USDGross price for quantities from 5 pcs - 172.66 USD
Net price for quantities from 10 pcs - 166.27 USDGross price for quantities from 10 pcs - 166.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.