+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF-3221

Hard discs housing: 2,5" / 3,5"; metal; fits in 3,5" drive bay


Manufacturer: GEMBIRD

Manufacturer part number:
MF-3221
TME Symbol:
MF-3221

Specification

Manufacturer
GEMBIRD
Type of hard discs housing
2,5" / 3,5"
Enclosure material
metal
PC accessories features
fits in 3,5" drive bay
Body dimensions
112x17x16mm
Poles number
2
Colour
silver
Support
HDD 2,5", SSD
Gross weight74.95 g
Certificates
EAN code8716309096652
See other products in this category: HDD/SSD Accessories GEMBIRD,
*
MF-3221
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 3 pcs - 1.92 USDGross price for quantities from 3 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD