+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF-543

Hard discs housing: 3,5"; metal; fits in 5,25" drive bay; silver


Manufacturer: GEMBIRD

Manufacturer part number:
MF-543
TME Symbol:
MF-543

Specification

Manufacturer
GEMBIRD
Type of hard discs housing
3,5"
Enclosure material
metal
PC accessories features
fits in 5,25" drive bay
Body dimensions
95x27x22mm
Colour
silver
Support
HDD 3,5"
Gross weight65.8 g
Certificates
EAN code8716309015578
See other products in this category: HDD/SSD Accessories GEMBIRD,
*
MF-543
44 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 3 pcs - 1.36 USDGross price for quantities from 3 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.20 USDGross price for quantities from 5 pcs - 1.20 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD