+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF-MSMF030-2

Fuse: PTC polymer; SMD; 300mA; Imax: 10A; MF-SM; 1812; reel


Manufacturer: BOURNS

Manufacturer part number:
MF-MSMF030-2
TME Symbol:
MF-MSMF030-2

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.3A
Maximum current
10A
Switched current
0.6A
Max. voltage
30V
Manufacturer series
MF-SM
Power
0.8W
Min. resistance
0.3Ω
Max resistance
3Ω
Case - inch
1812
Fuses application
automotive applications, standard applications
Kind of package
reel
Operating temperature
-40...85°C
Gross weight0.067 g
Certificates

WATCH VIDEO

See other products in this category: SMD Polymer Fuses BOURNS,
See other products from this series.:
*
MF-MSMF030-2
4107 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Packaging method by the manufacturer:
Reel = 1 500 pcs