+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF-MSMF050-2

Fuse: PTC polymer; SMD; 500mA; Imax: 100A; MF-SM; 1812; reel


Manufacturer: BOURNS

Manufacturer part number:
MF-MSMF050-2
TME Symbol:
MF-MSMF050-2

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.5A
Maximum current
100A
Switched current
1A
Max. voltage
15V
Manufacturer series
MF-SM
Power
0.8W
Min. resistance
0.15Ω
Max resistance
1Ω
Case - inch
1812
Fuses application
automotive applications, standard applications
Kind of package
reel
Operating temperature
-40...85°C
Gross weight0.076 g
Certificates

WATCH VIDEO

See other products in this category: SMD Polymer Fuses BOURNS,
See other products from this series.:
*
MF-MSMF050-2
6403 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 4000 pcs - 0.14 USDGross price for quantities from 4000 pcs - 0.14 USD
Packaging method by the manufacturer:
Reel = 2 000 pcs