+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of fuse | PTC polymer | |
Current rating | 1.5A | |
Maximum current | 100A | |
Switched current | 3A | |
Max. voltage | 6V | |
Mounting | PCB, SMT | |
Manufacturer series | MF-SM | |
Power | 0.8W | |
Min. resistance | 30mΩ | |
Max resistance | 0.12Ω | |
Case - inch | 1812 | |
Fuses application | automotive applications, standard applications | |
Kind of package | reel | |
Operating temperature | -40...85°C |