+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF-NSMF012-2

Fuse: PTC polymer; SMD; 120mA; Imax: 10A; MF-NSMF; 1206; reel


Manufacturer: BOURNS

Manufacturer part number:
MF-NSMF012-2
TME Symbol:
MF-NSMF012-2

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.12A
Maximum current
10A
Switched current
290mA
Max. voltage
30V
Manufacturer series
MF-NSMF
Power
0.6W
Min. resistance
1.35Ω
Max resistance
8.5Ω
Case - inch
1206
Fuses application
automotive applications, standard applications
Kind of package
reel
Operating temperature
-40...85°C
Gross weight0.018 g
Certificates
See other products in this category: SMD Polymer Fuses BOURNS,
See other products from this series.:
*
MF-NSMF012-2
234 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs