+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF-PSMF075X-2

Fuse: PTC polymer; 750mA; Imax: 40A; SMD; MF-PSMF; 0805; reel

Manufacturer: BOURNS

Manufacturer part number:
MF-PSMF075X-2
TME Symbol:
MF-PSMF075X-2

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Current rating
0.75A
Maximum current
40A
Switched current
1.5A
Max. voltage
6V
Mounting
SMD
Manufacturer series
MF-PSMF
Power
0.6W
Min. resistance
90mΩ
Max resistance
0.35Ω
Case - inch
0805
Fuses application
automotive applications, standard applications
Kind of package
reel
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses BOURNS,
See other products from this series.:
*
MF-PSMF075X-2
0 in TME stock
Net price for quantities from 3000 pcs - 0.20 USDGross price for quantities from 3000 pcs - 0.20 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.