+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of fuse | PTC polymer | |
Current rating | 0.17A | |
Maximum current | 40A | |
Switched current | 340mA | |
Max. voltage | 60V | |
Mounting | PCB, THT | |
Manufacturer series | MF-R | |
Power | 0.48W | |
Min. resistance | 2Ω | |
Max resistance | 3.2Ω | |
Fuses application | standard applications | |
Kind of package | bulk | |
Operating temperature | -40...85°C |