+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF-R030-2

Fuse: PTC polymer; 300mA; Imax: 40A; PCB,THT; MF-R; reel

Manufacturer: BOURNS

Manufacturer part number:
MF-R030-2
TME Symbol:
MF-R030-2

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Current rating
0.3A
Maximum current
40A
Switched current
0.6A
Max. voltage
60V
Mounting
PCB, THT
Manufacturer series
MF-R
Power
0.5W
Min. resistance
760mΩ
Max resistance
1.36Ω
Fuses application
standard applications
Kind of package
reel
Operating temperature
-40...85°C
Gross weight0.381 g
Certificates
See other products in this category: THT Polymer Fuses BOURNS,
See other products from this series.:
*
MF-R030-2
2627 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs