+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF-R050-AP

Fuse: PTC polymer; THT; 500mA; Imax: 40A; MF-R; Ammo Pack


Manufacturer: BOURNS

Manufacturer part number:
MF-R050-AP
TME Symbol:
MF-R050-AP

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.5A
Maximum current
40A
Switched current
1A
Max. voltage
60V
Manufacturer series
MF-R
Power
0.75W
Min. resistance
410mΩ
Max resistance
770mΩ
Fuses application
standard applications
Kind of package
Ammo Pack
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: THT Polymer Fuses BOURNS,
See other products from this series.:
*
MF-R050-AP
0 in TME stock
Net price for quantities from 4000 pcs - 0.26 USDGross price for quantities from 4000 pcs - 0.26 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.