+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF-R050

Fuse: PTC polymer; Ø7.9mm; THT; 500mA; 5.1mm


Manufacturer: BOURNS

Manufacturer part number:
MF-R050
TME Symbol:
MF-R050

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Fuse size
Ø7.9mm
Mounting
THT
Current rating
0.5A
Max surge current
40A
Switched current
1A
Max. voltage
60V DC
Power
0.75W
Min. resistance
410mΩ
Max resistance
770mΩ
Terminal pitch
5.1mm
Operating temperature
-40...85°C
Gross weight0.21 g
Certificates
See other products in this category: THT Polymer Fuses BOURNS,
*
MF-R050
6026 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 3 000 pcs