+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF-R065

Fuse: PTC polymer; THT; 650mA; Imax: 40A; MF-R; bulk


Manufacturer: BOURNS

Manufacturer part number:
MF-R065
TME Symbol:
MF-R065

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.65A
Maximum current
40A
Switched current
1.3A
Max. voltage
60V
Manufacturer series
MF-R
Power
0.9W
Min. resistance
270mΩ
Max resistance
480mΩ
Fuses application
standard applications
Kind of package
bulk
Operating temperature
-40...85°C
Gross weight0.24 g
Certificates
See other products in this category: THT Polymer Fuses BOURNS,
See other products from this series.:
*
MF-R065
2250 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Packaging method by the manufacturer:Bag = 500 pcs