+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF-R090-2

Fuse: PTC polymer; 900mA; Imax: 40A; THT; MF-R; reel

Manufacturer: BOURNS

Manufacturer part number:
MF-R090-2
TME Symbol:
MF-R090-2

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Current rating
0.9A
Maximum current
40A
Switched current
1.8A
Max. voltage
60V
Mounting
THT
Manufacturer series
MF-R
Power
1W
Min. resistance
140mΩ
Max resistance
310mΩ
Fuses application
standard applications
Kind of package
reel
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: THT Polymer Fuses BOURNS,
See other products from this series.:
*
MF-R090-2
0 in TME stock
Net price for quantities from 3000 pcs - 0.23 USDGross price for quantities from 3000 pcs - 0.23 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.