+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF-R160

Fuse: PTC polymer; 1.6A; Ø10.2mm; THT; 5.1mm

Manufacturer: BOURNS

Manufacturer part number:
MF-R160
TME Symbol:
MF-R160

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Current rating
1.6A
Max surge current
40A
Switched current
3.2A
Max. voltage
30V DC
Fuse size
Ø10.2mm
Mounting
THT
Power
0.9W
Min. resistance
55mΩ
Max resistance
105mΩ
Terminal pitch
5.1mm
Operating temperature
-40...85°C
Gross weight0.308 g
Certificates
See other products in this category: THT Polymer Fuses BOURNS,
*
MF-R160
780 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs