+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF-RHT200/32-2

Fuse: PTC polymer; THT; 2A; Imax: 50A; MF-RHT; reel


Manufacturer: BOURNS

Manufacturer part number:
MF-RHT200/32-2
TME Symbol:
MF-RHT200/32-2

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Mounting
THT
Current rating
2A
Maximum current
50A
Switched current
3.8A
Max. voltage
32V
Manufacturer series
MF-RHT
Power
1.4W
Min. resistance
45mΩ
Max resistance
110mΩ
Fuses application
automotive applications
Kind of package
reel
Operating temperature
-40...125°C
Gross weight1 g
Certificates
See other products in this category: THT Polymer Fuses BOURNS,
See other products from this series.:
*
MF-RHT200/32-2
0 in TME stock
Net price for quantities from 3000 pcs - 0.68 USDGross price for quantities from 3000 pcs - 0.68 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.