+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF-RX025/72-0

Fuse: PTC polymer; THT; 250mA; Imax: 40A; MF-RX/72; bulk


Manufacturer: BOURNS

Manufacturer part number:
MF-RX025/72-0
TME Symbol:
MF-RX025/72-0

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.25A
Maximum current
40A
Switched current
0.5A
Max. voltage
72V
Manufacturer series
MF-RX/72
Power
0.45W
Min. resistance
Max resistance
1.95Ω
Fuses application
standard applications
Kind of package
bulk
Operating temperature
-40...85°C
Gross weight0.138 g
Certificates
See other products in this category: THT Polymer Fuses BOURNS,
See other products from this series.:
*
MF-RX025/72-0
3500 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 3500 pcs - 0.34 USDGross price for quantities from 3500 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs