+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of fuse | PTC polymer | |
Mounting | THT | |
Current rating | 0.9A | |
Maximum current | 40A | |
Switched current | 1.8A | |
Max. voltage | 72V | |
Manufacturer series | MF-RX/72 | |
Power | 1W | |
Min. resistance | 140mΩ | |
Max resistance | 310mΩ | |
Fuses application | standard applications | |
Kind of package | bulk | |
Operating temperature | -40...85°C |