+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of fuse | PTC polymer | |
Mounting | THT | |
Current rating | 1.35A | |
Maximum current | 40A | |
Switched current | 2.7A | |
Max. voltage | 60V | |
Manufacturer series | MF-RX | |
Power | 1.7W | |
Min. resistance | 120mΩ | |
Max resistance | 190mΩ | |
Fuses application | standard applications | |
Kind of package | reel | |
Operating temperature | -40...85°C |