+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF-SM050-2

Fuse: PTC polymer; SMD; 500mA; Imax: 40A; MF-SM; 2920; reel


Manufacturer: BOURNS

Manufacturer part number:
MF-SM050-2
TME Symbol:
MF-SM050-2

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.5A
Maximum current
40A
Switched current
1A
Max. voltage
60V
Manufacturer series
MF-SM
Power
1.7W
Min. resistance
350mΩ
Max resistance
1.4Ω
Case - inch
2920
Fuses application
automotive applications, standard applications
Kind of package
reel
Operating temperature
-40...85°C
Gross weight0.476 g
Certificates
See other products in this category: SMD Polymer Fuses BOURNS,
See other products from this series.:
*
MF-SM050-2
3146 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs