+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF-SM100-2

Fuse: PTC polymer; SMD; 1.1A; Imax: 80A; MF-SM; 2920; reel


Manufacturer: BOURNS

Manufacturer part number:
MF-SM100-2
TME Symbol:
MF-SM100-2

Specification

Manufacturer
BOURNS
Type of fuse
PTC polymer
Mounting
SMD
Current rating
1.1A
Maximum current
80A
Switched current
2.2A
Max. voltage
30V
Manufacturer series
MF-SM
Power
1.7W
Min. resistance
120mΩ
Max resistance
480mΩ
Case - inch
2920
Fuses application
automotive applications, standard applications
Kind of package
reel
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses BOURNS,
See other products from this series.:
*
MF-SM100-2
0 in TME stock
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.