+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF006BB1803A10

Resistor: metal film; 180kΩ; THT; 0.6W; ±0.1%; MF; 250V; Ø0.6x28mm

Manufacturer: ROYALOHM

Manufacturer part number:
MF006BB1803A10
TME Symbol:
MF006BB1803A10

Specification

Manufacturer
ROYALOHM
Type of resistor
metal film
Resistance
180kΩ
Mounting
THT
Power
0.6W
Tolerance
±0.1%
Manufacturer series
MF
Operating voltage
250V
Leads dimensions
Ø0.6x28mm
Body dimensions
Ø2.5x6.8mm
Temperature coefficient
15ppm/°C
Leads
axial
Length
6.8mm
Diameter
2.5mm
Resistor features
  • low noise
  • made of nickel-chromium alloy (nichrome)
  • stability under changing environmental conditions
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
See other products from this series.:
*
MF006BB1803A10
0 in TME stock
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.