+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF01SFF180JA10

Resistor: metal film; 18Ω; THT; 1W; ±1%; MF; 350V; Ø0.54x28mm; axial


Manufacturer: ROYALOHM

Manufacturer part number:
MF01SFF180JA10
TME Symbol:
MF01SFF180JA10

Specification

Manufacturer
ROYALOHM
Type of resistor
metal film
Resistance
18Ω
Mounting
THT
Power
1W
Tolerance
±1%
Manufacturer series
MF
Operating voltage
350V
Leads dimensions
Ø0.54x28mm
Body dimensions
Ø3.5x10mm
Resistor features
low noise
Temperature coefficient
50ppm/°C
Leads
axial
Length
10mm
Diameter
3.5mm
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
See other products from this series.:
*
MF01SFF180JA10
0 in TME stock
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 1 000 pcs