+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF02SFF1000A10

Resistor: metal film; 100Ω; THT; 2W; ±1%; MF; 500V; Ø0.7x25mm; axial


Manufacturer: ROYALOHM

Manufacturer part number:
MF02SFF1000A10
TME Symbol:
MF02SFF1000A10

Specification

Manufacturer
ROYALOHM
Type of resistor
metal film
Resistance
100Ω
Mounting
THT
Power
2W
Tolerance
±1%
Manufacturer series
MF
Operating voltage
500V
Leads dimensions
Ø0.7x25mm
Body dimensions
Ø5x12mm
Temperature coefficient
50ppm/°C
Leads
axial
Length
12mm
Diameter
5mm
Gross weight0.647 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
See other products from this series.:
*
MF02SFF1000A10
740 in TME stock
Net price for quantities from 20 pcs - 0.13 USDGross price for quantities from 20 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 1 000 pcs