+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROYALOHM | |
Type of resistor | metal film | |
Resistance | 110kΩ | |
Mounting | THT | |
Power | 2W | |
Tolerance | ±1% | |
Manufacturer series | MF | |
Operating voltage | 500V | |
Leads dimensions | Ø0.7x25mm | |
Body dimensions | Ø5x12mm | |
Temperature coefficient | 50ppm/°C | |
Leads | axial | |
Length | 12mm | |
Diameter | 5mm |