+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF02WFF1000A19

Resistor: metal film; 100Ω; THT; 2W; ±1%; MF; 500V; Ø5.5x16mm; axial


Manufacturer: ROYALOHM

Manufacturer part number:
MF02WFF1000A19
TME Symbol:
MF02WFF1000A19

Specification

Manufacturer
ROYALOHM
Type of resistor
metal film
Resistance
100Ω
Mounting
THT
Power
2W
Tolerance
±1%
Manufacturer series
MF
Operating voltage
500V
Body dimensions
Ø5.5x16mm
Leads
axial
Length
16mm
Diameter
5.5mm
Gross weight0.955 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
See other products from this series.:
*
MF02WFF1000A19
0 in TME stock
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerCardboard = 1 000 pcs