+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROYALOHM | |
Type of resistor | metal film | |
Resistance | 12Ω | |
Mounting | THT | |
Power | 3W | |
Tolerance | ±1% | |
Manufacturer series | MF | |
Operating voltage | 500V | |
Body dimensions | Ø6.5x17.5mm | |
Leads | axial | |
Length | 17.5mm | |
Diameter | 6.5mm |