+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MF03WFF1722AA9

Resistor: metal film; 17.2kΩ; THT; 3W; ±1%; MF; 500V; Ø6.5x17.5mm


Manufacturer: ROYALOHM

Manufacturer part number:
MF03WFF1722AA9
TME Symbol:
MF03WFF1722AA9

Specification

Manufacturer
ROYALOHM
Type of resistor
metal film
Resistance
17.2kΩ
Mounting
THT
Power
3W
Tolerance
±1%
Manufacturer series
MF
Operating voltage
500V
Body dimensions
Ø6.5x17.5mm
Leads
axial
Length
17.5mm
Diameter
6.5mm
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
See other products from this series.:
*
MF03WFF1722AA9
0 in TME stock
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.